The OPA2316IDRGT is an automotive-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a SON-8 package. The device has a maximum supply voltage of 7V and a maximum supply current of 1mA. It features a common-mode reject ratio of 80 and a unity gain bandwidth of 10 kHz. The OPA2316IDRGT is suitable for use in automotive applications where high reliability and temperature stability are required.
Texas Instruments OPA2316IDRGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2316IDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.