The OPA2316QDGKRQ1 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications, meeting AEC-Q100 standards. This device has a nominal supply voltage of 5V and a maximum supply current of 1mA. The amplifier type is operational, with a maximum input offset voltage of 2500μV and a common-mode reject ratio of 80dB. The unity gain bandwidth is 10kHz, and the slew rate is 6V/μs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2316QDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2316QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2316QDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.