The OPA2316SIRUGR is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates at a maximum temperature of 125°C and has a supply voltage of 5V with a maximum current of 1mA. The device features a terminal position of quad and a JEDEC package code of R-PQCC-N10. It has a slew rate of 6V/μs and a common-mode reject ratio of 80dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2316SIRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2316SIRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2316SIRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.