Automotive-grade, 2-channel operational amplifier featuring a 10-MHz unity gain bandwidth and 6 V/µs slew rate. This low-noise, RRIO CMOS op amp operates from a 5V nominal supply voltage, with a maximum limit of 7V. It offers a maximum input offset voltage of 2500 µV and an average bias current of 15 nA. The component is housed in a 10-terminal, 1.5 x 2 mm X2QFN package, suitable for operation between -40°C and 125°C.
Texas Instruments OPA2316SIRUGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2316SIRUGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.