
Dual, low offset, rail-to-rail I/O operational amplifier featuring 300kHz bandwidth and 20µV input offset voltage. This general-purpose op amp offers 95dB common mode rejection ratio and 110dB voltage gain, with a 0.15V/µs slew rate. Designed for surface mount applications, it operates from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, with a low 21µA operating supply current. The SOIC package, measuring 4.9mm x 3.91mm x 1.75mm, supports a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2317ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2317ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.75mm |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2317 |
| Slew Rate | 0.15V/µs |
| Supply Current | 21uA |
| Thickness | 1.58mm |
| Voltage Gain | 110dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2317ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
