
The OPA2317IDGKR is a dual general purpose operational amplifier with a common mode rejection ratio of 95dB and a gain bandwidth product of 300kHz. It operates from a supply voltage of 5.5V and has an input bias current of 275pA. The amplifier is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a VSSOP package and is suitable for surface mount applications.
Texas Instruments OPA2317IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 21uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 21uA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2317IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
