
Dual, low offset, rail-to-rail I/O operational amplifier featuring a 300kHz bandwidth and 0.15V/µs slew rate. Offers a low input offset voltage of 20µV and 275pA input bias current. Operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a dual supply range of 900mV to 2.75V. This surface mount device in a VSSOP package provides 5mA output current per channel and a voltage gain of 110dB.
Texas Instruments OPA2317IDGKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 21uA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2317IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
