
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and 0.2pA input bias current. This surface mount device offers a 100dB common mode rejection ratio and 40µV input offset voltage. Operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, it delivers 65mA output current per channel. With a 10V/µs slew rate and 132dB voltage gain, this RoHS compliant amplifier operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2320AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.45mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
