
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This general-purpose op-amp offers a low input bias current of 400pA and an input offset voltage of 150µV. Operating from a minimum dual supply of 900mV to a maximum of 2.75V, or a single supply of 1.8V to 5.5V, it provides 100dB CMRR and 106.02dB PSRR. The device delivers 65mA output current per channel and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA2320AIDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.45mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
