
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers a low input bias current of 400pA and an input offset voltage of 150µV. Operating from 1.8V to 5.5V (single supply) or ±0.9V to ±2.75V (dual supply), it delivers 65mA output current per channel. With a high common mode rejection ratio of 100dB and power supply rejection ratio of 106.02dB, it is suitable for applications up to 125°C. Packaged in an 8-SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2320AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.45mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
