
Dual-channel, precision CMOS operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. Offers a low input bias current of 400pA and 150µV input offset voltage, with a high 100dB common mode rejection ratio. Operates from a 1.8V to 5.5V supply range, delivering 65mA output current per channel. Packaged in an 8-SON, this RoHS compliant component supports a wide temperature range of -40°C to 125°C.
Texas Instruments OPA2320AIDRGT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Height | 800um |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.45mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Technology | CMOS |
| Thickness | 730um |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
