
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and a low 0.2pA input bias current. This surface mount device offers a 40µV input offset voltage and a 10V/µs slew rate, with each of its two channels capable of delivering 65mA output current. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant, lead-free component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2320AQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.45mA |
| Output Current per Channel | 65mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
