
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. Boasts a low input bias current of 0.2pA and 40µV input offset voltage, with a high 100dB common mode rejection ratio. Operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a dual supply range of 900mV to 2.75V. Surface mountable in a VSSOP package, this RoHS compliant amplifier offers 65mA output current per channel and a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA2320SAIDGSR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320SAIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.