
Automotive dual-channel operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op amp offers low input bias current of 0.2pA and 500µV input offset voltage, with a high 90dB common mode rejection ratio. Designed for surface mount applications in a VSSOP package, it operates from a minimum supply voltage of 1.8V up to 5.5V. The device boasts a 1.5mA operating supply current and 65mA output current per channel, with a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA2322AQDGKRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2322AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
