The OPA2325ID is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates from a 5V supply voltage with a maximum current draw of 1.5mA. The device can withstand temperatures up to 125°C and features a slew rate of 5V/μs. The OPA2325ID is available in an 8-pin R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2325ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2325ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.