The OPA2325IDGKT is a dual operational amplifier from Texas Instruments. It operates at a nominal supply voltage of 5V with a maximum supply voltage of 6V. The amplifier has a maximum supply current of 1.5mA and a maximum input offset voltage of 150uV. It features a common-mode reject ratio of 114dB and a unity gain bandwidth of 10kHz. The device is available in an 8-pin TSSOP package and is rated for automotive temperature grade operation from -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2325IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2325IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.