
Dual precision operational amplifier, featuring wide bandwidth (10000 kHz) and low noise operation. Designed for ADC driving, this component offers RRIO and zero-crossover capabilities. It operates across an extended temperature range of -40°C to 125°C, with a nominal supply voltage of 5V and a maximum of 6V. The 8-SOIC package (R-PDSO-G8) houses two amplifier functions, drawing a maximum supply current of 1.5mA. Key specifications include a maximum input offset voltage of 150µV and a nominal slew rate of 5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2325IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2325IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2325IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.