
Dual-channel, microPower operational amplifier featuring zero-drift CMOS technology. Achieves 350kHz bandwidth and 0.16V/µs slew rate with a low 17µA operating supply current. Boasts exceptional precision with 2µV input offset voltage and 200pA input bias current. Operates from a 1.8V to 5.5V supply range, with a maximum dual supply voltage of 2.75V. Housed in an 8-SOIC package, this RoHS compliant amplifier offers a 106dB CMRR and 130dB voltage gain, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2333AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2333AIDG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
