
Precision, zero-drift CMOS operational amplifier featuring 2 channels and a 350kHz bandwidth. This microPower op amp operates from a 1.8V to 5.5V supply, with a typical dual supply voltage of 2.75V and a low operating supply current of 17µA. Key specifications include a 10µV input offset voltage, 200pA input bias current, 106dB CMRR, and 120dB PSRR. The device is housed in a 3mm x 3mm x 1.07mm VSSOP package for surface mounting, supporting a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2333AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2333AIDGKR technical specifications.
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.07mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
