
Dual-channel, microPower precision operational amplifier featuring zero-drift CMOS technology. Offers a 350kHz gain bandwidth product and 0.16V/µs slew rate. Achieves a 106dB CMRR and 120dB PSRR with a low 17µA operating supply current. Input offset voltage is a mere 10µV, with 200pA input bias current. Operates from a minimum supply voltage of 1.8V up to 5.5V, housed in a VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2333AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2333AIDGKTG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
