DUAL OP-AMP, 10uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, DFN-8
Texas Instruments OPA2333AIDRB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2333AIDRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.