Precision, zero-drift CMOS operational amplifier featuring 2 channels and a 350kHz bandwidth. This microPower op amp offers a low 17µA operating supply current and a 2µV input offset voltage. It operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a typical dual supply voltage of 2.75V. Key specifications include a 106dB CMRR, 200pA input bias current, and a 0.16V/µs slew rate. Packaged in an 8-SON, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2333AIDRBRG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.