
Dual-channel, zero-drift CMOS operational amplifier featuring a 350kHz bandwidth and 102dB CMRR. Offers a low input offset voltage of 10µV and 10µV, with 200pA input bias current. Operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V, consuming 17µA operating supply current. Packaged in an 8-SOIC (D) case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height, suitable for temperatures from -55°C to 125°C.
Texas Instruments OPA2333AMDREP technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.75mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
