
Dual-channel, zero-drift CMOS operational amplifier featuring a 350kHz gain bandwidth product and 130dB voltage gain. Achieves low input offset voltage of 10µV and 200pA input bias current. Operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V, with a typical operating supply current of 17µA. Offers a 0.16V/µs slew rate and 5mA output current per channel. Packaged in an 8-SOIC (D) case, suitable for operation between -55°C and 125°C.
Texas Instruments OPA2333AMDREPG4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AMDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
