
Dual-channel, microPOWER CMOS zero-drift operational amplifier featuring a 350kHz gain bandwidth product and 0.16V/µs slew rate. Achieves 130dB voltage gain and 102dB common mode rejection ratio with a low 2µV input offset voltage and 200pA input bias current. Operates from a 1.8V to 5.5V supply, with a typical operating supply current of 17µA. Housed in a compact 8-VSSOP (MSOP) package, this RoHS compliant amplifier is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments OPA2333AQDGKRQ1 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.07mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Thickness | 970um |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
