
Dual-channel, microPOWER CMOS operational amplifier featuring a 350kHz gain bandwidth product and 0.16V/µs slew rate. Achieves 102dB common mode rejection ratio and 130dB voltage gain with a low 10µV input offset voltage and 200pA input bias current. Operates from a 1.8V to 5.5V supply range with a typical 17µA quiescent current. Designed for automotive applications, this 8-SOIC package component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2333AQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2333AQDRQ1 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.75mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
