Dual-channel, zero-drift operational amplifier featuring a 350kHz bandwidth and 0.16V/µs slew rate. Achieves 102dB common mode rejection ratio and 130dB voltage gain with a low 2µV input offset voltage and 200pA input bias current. Operates from a 1.8V to 5.5V supply range, with a dual supply range of 900mV to 2.75V, consuming only 17µA quiescent current. Designed for high-temperature applications, supporting operation from -55°C to 175°C. Packaged in an 8-SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2333HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2333HD technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.75mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Thickness | 1.58mm |
| Voltage Gain | 130dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
