
Dual operational amplifier featuring a 350kHz unity-gain bandwidth and 0.16V/µs slew rate. Offers low-offset voltage (10µV max) and low bias current (0.0002µA max) for high-precision applications. Designed for automotive temperature ranges (-40°C to 125°C) with a 5V nominal supply voltage and a maximum supply current of 0.05mA. Housed in an 8-terminal S-PDSO-N8 package with dimensions of 2mm x 2mm.
Texas Instruments OPA2333PIDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.16 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2333PIDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.