
Dual-channel, micropower CMOS operational amplifier featuring zero-drift technology. Achieves 102dB Common Mode Rejection Ratio and 120dB Power Supply Rejection Ratio. Offers a 350kHz Gain Bandwidth Product and a low 200pA input bias current. Operates across a wide temperature range of -55°C to 175°C with a minimum supply voltage of 1.8V and a maximum of 5.5V. Provides 5mA output current per channel and a 0.16V/µs slew rate.
Texas Instruments OPA2333SHKQ technical specifications.
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
