
Dual operational amplifier featuring rail-to-rail input and output, designed for low offset voltage applications. This CMOS amplifier offers a typical gain bandwidth product of 0.35 MHz and a maximum input offset voltage of 0.01 mV at 5V. Operating with single supply voltages from 1.8V to 5.5V or dual supplies from ±0.9V to ±2.75V, it boasts a minimum PSRR of 120 dB. Housed in an 8-pin Side Brazed Ceramic Dual In Line Package (SBCDIP) for through-hole mounting, this amplifier operates across a wide temperature range of -55°C to 210°C.
Texas Instruments OPA2333SJD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 7.37 |
| Package Height (mm) | 3.05(Min) |
| Seated Plane Height (mm) | 4.45(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Manufacturer Type | Low Offset Voltage Amplifier |
| Type | Low Offset Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 120(Typ)dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 0.35MHz |
| Maximum Input Offset Voltage | 0.01@5VmV |
| Maximum Input Offset Current | [email protected]uA |
| Maximum Input Bias Current | [email protected]uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±0.9V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA2333SJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.