Dual-channel, micropower CMOS operational amplifier featuring zero-drift technology for high precision. Offers a low input offset voltage of 10µV and exceptional common-mode rejection ratio (CMRR) of 102dB, alongside a power supply rejection ratio (PSRR) of 120dB. Operates across a wide supply voltage range from 0.9V to 5.5V, with a maximum dual supply voltage of 2.75V. Delivers a gain bandwidth product of 350kHz and a slew rate of 0.16V/µs. Designed for surface mounting and suitable for operation in extreme temperatures from -55°C to 175°C.
Texas Instruments OPA2333SKGD1 technical specifications.
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.