
Dual-channel, single-supply CMOS operational amplifier featuring a 2MHz gain bandwidth product and 1.6V/µs slew rate. Offers low input offset voltage of 5µV and exceptional common-mode rejection ratio (CMRR) of 110dB, with a power supply rejection ratio (PSRR) of 120dB. Operates from a single supply voltage range of 2.7V to 5.5V, with a typical operating supply current of 570µA. Packaged in a 10-pin VSSOP, this RoHS compliant amplifier is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2334AIDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2334AIDGST technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2334AIDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
