
Dual-channel, single-supply CMOS operational amplifier featuring a 2MHz gain bandwidth product and 1.6V/µs slew rate. Offers exceptional precision with a 5µV input offset voltage and 0.05µV/°C maximum offset voltage drift. Achieves high performance with 110dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a 1.35V to 5.5V supply range, consuming 570µA typical operating supply current. Packaged in a 10-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2334AIDGSTG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2334AIDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.