
Dual-channel, general-purpose operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This CMOS amplifier operates from a 2.3V to 5.5V supply, consuming a low 20µA operating supply current. Key specifications include a 125µV input offset voltage, 10pA input bias current, 80dB CMRR, and 92.04dB PSRR. Delivered in a VSSOP package, this RoHS compliant component offers 5mA output current per channel and a 0.03V/µs slew rate.
Texas Instruments OPA2336E/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 64uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2336E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
