The OPA2336EA-2500 is an industrial-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin MSOP package. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 5.5V. It features a maximum input offset voltage of 500μV and a maximum average bias current of 6nA. The amplifier also has a nominal slew rate of 3V/μs and a common-mode reject ratio of 86dB. It is suitable for a variety of applications, including audio and instrumentation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2336EA-2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2336EA-2500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2336EA-2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.