Dual-channel, single-supply CMOS operational amplifier with a 100kHz gain bandwidth product and 100kHz bandwidth. Features a low input bias current of 10pA and an input offset voltage of 60µV. Offers a high voltage gain of 115dB and a common mode rejection ratio of 76dB. Operates from a single supply up to 5.5V with a low operating supply current of 20µA. Suitable for applications requiring micropower consumption and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-PDIP, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2336PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2336PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 64uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2336PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.