
Dual-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 1.2V/µs slew rate. CMOS technology enables low input bias current of 10pA and an operating supply current of 525µA. Offers a voltage gain of 120dB, common mode rejection ratio of 74dB, and power supply rejection ratio of 92.04dB. Operates from a 2.7V to 5.5V supply, with an output current per channel of 9mA. Packaged in an SSOP for surface-mount applications.
Sign in to ask questions about the Texas Instruments OPA2337EA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2337EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1.2V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2337EA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
