
Dual, single-supply CMOS operational amplifier featuring a 3MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain, 74dB CMRR, and 92.04dB PSRR. With a low input bias current of 10pA and an input offset voltage of 3mV, it operates from a 2.7V to 5.5V supply. The surface-mount, 8-pin SOT-23 package is supplied on tape and reel, with a 3000-piece quantity.
Texas Instruments OPA2337EA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2337EA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
