
Dual-channel, general-purpose operational amplifier with a 12.5MHz bandwidth and 4.6V/µs slew rate. Features 10pA input bias current, 500µV input offset voltage, and 120dB voltage gain. Operates from a 2.7V to 5.5V single supply with 525µA quiescent current. Housed in an 8-SOIC package, this CMOS amplifier offers 74dB CMRR and 9mA output current per channel, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2338UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 4.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2338UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
