
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz bandwidth and 4.6V/µs slew rate. CMOS technology enables low 525µA operating supply current and 10pA input bias current. Offers 120dB voltage gain, 74dB CMRR, and a 500µV input offset voltage. Operates from 2.7V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for various amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2338UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2338UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 4.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2338UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
