
Dual, single-supply, rail-to-rail operational amplifier featuring a 5.5MHz gain bandwidth product and 6V/µs slew rate. This CMOS amplifier offers 750µA typical operating supply current, 50mA output current per channel, and a wide operating voltage range of 2.5V to 5.5V. With 80dB common mode rejection ratio and 90.46dB power supply rejection ratio, it provides excellent signal integrity. The 8-VSSOP package, measuring 3mm x 3mm x 0.97mm, is ideal for space-constrained applications.
Texas Instruments OPA2340EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 0.97mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 1.9mA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2340EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
