Texas Instruments OPA2340TDF2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2340TDF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.