
Dual operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose amplifier offers a 6mV input offset voltage, 10pA input bias current, and a 1V/µs slew rate. Operating from 2.7V to 5.5V supply voltages, it provides 124dB voltage gain and 74dB CMRR. Packaged in an MSOP-8, this CMOS component is supplied on tape and reel.
Texas Instruments OPA2342EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2342EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
