
Dual-channel, single-supply operational amplifier with rail-to-rail output. Features a 5.5MHz gain bandwidth product and 6V/µs slew rate. Operates from 2.7V to 5V supply with 850µA quiescent current. Offers 2mV input offset voltage and 10pA input bias current. Packaged in an 8-VSSOP, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA2343EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2343EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
