
Dual operational amplifier featuring a 3MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a 122dB voltage gain and a 70dB CMRR. With a low input bias current of 10pA and a 1mV input offset voltage, it operates from a 2.7V to 5.5V supply. Packaged in a green MSOP-8 (VSSOP) for surface mounting, this component is RoHS compliant.
Texas Instruments OPA2345EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2345EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
