
Dual operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 200µV and a high common mode rejection ratio of 66dB. Operating from 2.7V to 5.5V, it provides 15mA output current per channel and a typical supply current of 150µA. Surface mountable in a VSSOP package, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments OPA2345EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 2V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2345EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
