
Dual, micropower, rail-to-rail operational amplifier featuring a 350kHz gain bandwidth product and 0.17V/µs slew rate. This CMOS amplifier offers a wide operating temperature range of -55°C to 125°C, with supply voltages from 2.5V to 5.5V. Key specifications include 10pA input bias current, 6mV input offset voltage, and 20µA operating supply current. Delivered in a tape and reel package, this RoHS compliant component provides 115dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2347EA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2347EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.44dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2347EA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
