
Dual-channel, micropower operational amplifier featuring rail-to-rail output and a 350kHz gain bandwidth product. This CMOS amplifier offers a low supply current of 20µA and a wide operating temperature range of -55°C to 125°C. Key specifications include a 6mV input offset voltage, 10pA input bias current, and a 0.17V/µs slew rate. Packaged in an 8-pin SOIC with dimensions of 2.9mm x 1.63mm x 1.45mm, this lead-free and RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2347EA/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2347EA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 17mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.44dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Thickness | 1.1mm |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2347EA/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
