Dual rail-to-rail micropower operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of 5V with a maximum limit of 7.5V and a maximum supply current of 0.076mA. Key specifications include a nominal slew rate of 0.17V/µs and a unity gain bandwidth of 350kHz. Operating across a wide temperature range from -55°C to 125°C, this amplifier is AEC-Q100 qualified for military temperature grade applications. The component is housed in an 8-pin SOIC package with dimensions of 4.9mm length and 3.9mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2347UA/2K5Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2347UA/2K5Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.076 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25110 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2347UA/2K5Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.