The OPA2348TDB1 is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 0.5pA. The amplifier has an output current capability of 10mA per channel. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The OPA2348TDB1 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2348TDB1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 10mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |